Print Page
XGC
CONFG PS PLUG-IN MOD, 28.8-39.6V, 5.6A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGCCopy
Newark Part No.92AH6286
Product RangePowerMod
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.740 |
| 5+ | $165.390 |
| 10+ | $162.780 |
| 25+ | $154.950 |
| 50+ | $148.850 |
| 100+ | $146.240 |
Price for:Each
Minimum: 1
Multiple: 1
$169.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGCCopy
Newark Part No.92AH6286
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max200W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min28.8V
Output Voltage Max39.6V
Output Current Max5.6A
Output Current Max5.6A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
39.6V
Output Current Max
5.6A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Output Power Max
200W
Output Voltage Min
28.8V
Output Current Max
5.6A
Power Supply Mounting
-
Product Range
PowerMod
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate