Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS010010019-SF-1RCopy
Newark Part No.46AM8157
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $8.330 |
| 25+ | $7.400 |
| 50+ | $6.970 |
| 100+ | $6.290 |
| 250+ | $6.060 |
| 500+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS010010019-SF-1RCopy
Newark Part No.46AM8157
Technical Datasheet
Thermal Resistance8.9°C/W
Packages CooledBGA
External Width - Metric10mm
External Height - Metric19mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.39"
External Height - Imperial0.75"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
8.9°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
