Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoADAM-3937-BECopy
Newark Part No.92T7704
Product RangeADAM-3900 Series
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.340 |
Price for:Each
Minimum: 1
Multiple: 1
$72.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-3937-BECopy
Newark Part No.92T7704
Product RangeADAM-3900 Series
Technical Datasheet
Convert FromD Sub 37 Position Receptacle
Convert ToScrew Type 37 Position Terminal Block
Rated Current-
Rated Voltage-
Product RangeADAM-3900 Series
SVHCTo Be Advised
Technical Specifications
Convert From
D Sub 37 Position Receptacle
Rated Current
-
Product Range
ADAM-3900 Series
Convert To
Screw Type 37 Position Terminal Block
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
