
Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.460 |
Product Information
Product Overview
The ADAM-4571L-DE is a 1-port RS-232 Serial Device Server provides a robust and cost effective way to network-enable equipment in an industrial automation environment. It also brings the advantages of remote management and data accessibility to RS-232 devices. By encapsulating serial data and transporting it over Ethernet and it allows virtual serial links over TCP/IP networks. After Advantech serial device server configuration utility installation, standard serial operation calls are transparently redirected to the serial device server, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. The ADAM-4571L comes with a Windows configuration utility. The configuration tool can auto-detect all serial device servers on the local network and let you adjust all settings. The configuration utility merges the port mapping function to helps you to setup Virtual COM ports for Windows 2000/XP/Vista(x86) platform.
- Supports RS-232 serial communication
- Supports baud rate up to 921.6kbps
- Supports auto re-connection function
- Supports Windows 2000/XP/Vista drivers
- Supports remote update firmware
- Provides 10/100Mbps auto-sensing Ethernet port
- Provides COM port redirection (Virtual COM) mode
- Allows a maximum of 5 hosts to access one serial port
- Built-in 15kV ESD protection for all serial signals
Applications
Automation & Process Control, Industrial
Technical Specifications
-
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
