Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $118.550 |
Price for:Each
Minimum: 1
Multiple: 1
$118.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
4Channels
Supply Voltage Min
-
Power Consumption
731mW
SVHC
To Be Advised
Signal Conditioner Output
RS-232
Accuracy %
-
Supply Voltage Max
12VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
