Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoC-UNO1170-4GCF-XPECopy
Newark Part No.26R9680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerADVANTECH
Manufacturer Part NoC-UNO1170-4GCF-XPECopy
Newark Part No.26R9680
Technical Datasheet
Operating System SoftwareWindows XPe
Processor TypeIntel Pentium M
Computer Case Style-
RAM Memory Size1GB
Hard Drive Capacity-
Onboard Graphics-
Expansion Slots-
Product Range-
Plug Type-
External Height - Metric155mm
External Width - Metric112mm
External Depth - Metric142.2mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
Windows XPe
Computer Case Style
-
Hard Drive Capacity
-
Expansion Slots
-
Plug Type
-
External Width - Metric
112mm
SVHC
To Be Advised
Processor Type
Intel Pentium M
RAM Memory Size
1GB
Onboard Graphics
-
Product Range
-
External Height - Metric
155mm
External Depth - Metric
142.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
