Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX18M432000S049Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel39AH1048RL
Cut Tape39AH1048
Your Part Number
1,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.988 |
| 100+ | $0.897 |
| 250+ | $0.820 |
| 500+ | $0.700 |
| 1000+ | $0.626 |
| 2500+ | $0.554 |
| 5000+ | $0.534 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX18M432000S049Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel39AH1048RL
Cut Tape39AH1048
Technical Datasheet
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Frequency18.432MHz
Frequency Tolerance± 100ppm
Frequency Stability± 100ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
No. of Pins
4 Pin
Frequency Tolerance
± 100ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Frequency
18.432MHz
Frequency Stability
± 100ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
