Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,298.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3,298.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoC.A 6116NCopy
Newark Part No.27Y0523
Technical Datasheet
Product Range-
Voltage Measure DC Max550V
Voltage Measure AC Max550V
Insulation Resistance Min10kohm
Insulation Resistance Max2Gohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multi function installation tester
- Testing according to the international standards (IEC 60364-6, NF C 15-100, VDE 100, XP C 16-600)
- Advanced design, ergonomics, simplicity, performance, speed and accuracy
- Large 5.7" backlit graphic colour, LCD screen, 320 x 240 points
- Suitable for all neutral systems (TT, TN, IT)
- Li-Ion battery for a longer battery life up to 30hours
- Measures continuity/resistance/insulation/earth/selective earth/type A and AC RCDs
- Can also be used to measure voltage, frequency, current, active power, harmonics and phase rotation
- Loop measurement with 1mohm resolution
- IP53/IK04 protection
Contents
Multi function installation tester, DataView software.
Technical Specifications
Product Range
-
Voltage Measure AC Max
550V
Insulation Resistance Max
2Gohm
Voltage Measure DC Max
550V
Insulation Resistance Min
10kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
