Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506MFCopy
Newark Part No.66K8620
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $8.290 |
| 25+ | $7.880 |
| 50+ | $7.680 |
| 100+ | $7.220 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506MFCopy
Newark Part No.66K8620
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 30-9506MF is a Computer Cable Assembly with D-sub 25-position plug to D-sub 25-position receptacle on either side of the 28AWG shielded serial and parallel extension cable.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
