Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9538FCopy
Newark Part No.66K8934
Your Part Number
791 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.980 |
| 25+ | $3.780 |
| 50+ | $3.680 |
| 100+ | $3.460 |
| 250+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9538FCopy
Newark Part No.66K8934
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
