Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTF930Copy
Newark Part No.71R7098
Product RangeTF900 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $601.080 |
Price for:Each
Minimum: 1
Multiple: 1
$601.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTF930Copy
Newark Part No.71R7098
Product RangeTF900 Series
Technical Datasheet
Bandwidth-
Counter Measuring FunctionsDuty Cycle, Frequency, Period, Pulse Width
Test Frequency Range0.001Hz to 3GHz
No. of Digits / Alpha10
Sensitivity15mVrms
External Height178mm
External Width81mm
External Depth30mm
Product RangeTF900 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TF930 is a professional quality bench/portable frequency meter incorporating period, pulse width and totalise functions. It uses the advanced reciprocal measurement technique to provides high resolution regardless of input frequency. As well as frequency and period it can measure pulse width and has a totalise function. A USB interface for remote control and read-back is incorporated.
- VLF to 3000MHz frequency range
- Frequency, period, pulse width and totalise modes
- Reciprocal counting measurements
- Low pass filter, attenuator and trigger level control
- Large 10 digit LCD display with annunciators
- Rechargeable battery operation built-in, supplied with mains adapter/charger
- Low power consumption
- USB remote control
- Operation from built-in rechargeable batteries
- Low power consumption gives up to 24 hours operation
- Remote control and readback via USB interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Bandwidth
-
Test Frequency Range
0.001Hz to 3GHz
Sensitivity
15mVrms
External Width
81mm
Product Range
TF900 Series
SVHC
No SVHC (21-Jan-2025)
Counter Measuring Functions
Duty Cycle, Frequency, Period, Pulse Width
No. of Digits / Alpha
10
External Height
178mm
External Depth
30mm
Plug Type
AU, EU, UK, US
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
