Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMLD-60100ZCopy
Newark Part No.27AK6547
Product RangeAMLD-Z Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMLD-60100ZCopy
Newark Part No.27AK6547
Product RangeAMLD-Z Series
Technical Datasheet
Power Supply Applications-
Product RangeAMLD-Z Series
Output Power Max48W
Output Voltage Max48V
Output Current1A
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min7V
Input Voltage Max60V
SVHCNo SVHC (27-Jun-2024)
Product Overview
AMLD-60100Z is an AMLD-Z series step down DC/DC LED driver with ultra wide (8:1) input range.
- Input voltage range from 7-60VDC, output voltage range from 2-48VDC
- Maximum rated current of 1000mA
- Efficiency is 97%
- Ripple & noise is 800mVp-p
- Constant current output
- Open and short circuit LED protection
- PWM /digital & analog voltage dimming
- Built with MLCC capacitors only
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 1.25 x 0.80 x 0.49inch
Technical Specifications
Power Supply Applications
-
Output Power Max
48W
Output Current
1A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
7V
SVHC
No SVHC (27-Jun-2024)
Product Range
AMLD-Z Series
Output Voltage Max
48V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
