Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 5+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CB051Copy
Newark Part No.69AK3725
Technical Datasheet
Connector Type APCI-Ex 6-pin Plug
Connector Type BATX Power Socket
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColorBlack, Yellow
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
PCI-Ex 6-pin Plug
Cable Length - Imperial
5.91"
Jacket Color
Black, Yellow
SVHC
No SVHC (07-Nov-2024)
Connector Type B
ATX Power Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
