Print Page
1,680 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $1.430 |
| 100+ | $1.300 |
| 250+ | $1.190 |
| 500+ | $1.010 |
| 1000+ | $0.906 |
| 2500+ | $0.800 |
| 5000+ | $0.772 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKER
Manufacturer Part NoC3E-25.000-12-3030-XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel94M6739RL
Cut Tape94M6739
Product RangeC3E
Technical Datasheet
Frequency Nom25MHz
Product RangeC3E
Crystal Frequency25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.4mm x 2.7mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The C3E-25.000-12-3030-X is a 2.5 x 3.2mm 30ppm low profile surface-mount microprocessor Quartz Crystal Unit with metal cap and surface-mount seam sealed ceramic base. The C3E series crystal for use with the tire pressure monitoring system, ECU, sensor, GPS, airbag, multimedia, satellite radio and remote keyless entry systems applications.
- Fundamental oscillation mode
- 100Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Sensing & Instrumentation, Signal Processing, Multimedia, RF Communications
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
C3E
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.4mm x 2.7mm
Crystal Mounting Type
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

