Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Product Overview
The 30-210 BLUE is an Akrobins Blue Storage Bin, 10lbs load capacity, control inventories, shorten assembly times and minimize parts handling. Heavy-duty bins securely stack atop each other, sit on shelving and hang from Akro-Mils racks, panels, rails and carts. Molded of high-density polypropylene, AkroBins are unaffected by weak acids and alkalis.
- Waterproof, rust-proof and corrosion-proof one-piece construction
- Autoclavable up to 250°F
Applications
Medical, Industrial
Technical Specifications
Bin Colour
Blue
External Width
105mm
Carrying Capacity
10lb
SVHC
To Be Advised
External Height
76mm
External Depth
137mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
