Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.570 |
Price for:Each
Minimum: 12
Multiple: 12
$330.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 30-240 BLUE is a blue Open Storage Bin made of polypropylene. This AKROBINS® heavy-duty bin securely stack a top each other, sit on shelving and hang from Akro-mils racks, panels, rails and carts. Molded of high-density polypropylene, AkroBins are unaffected by weak acids and alkalis. Sturdy, one-piece construction is water, rust and corrosion-proof.
- Auto-clavable up to 250°F
- Not to crack or break under normal load conditions
Applications
Industrial
Technical Specifications
Bin Colour
Blue
External Width
210mm
Carrying Capacity
60lb
SVHC
To Be Advised
External Height
178mm
External Depth
375mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
