Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA208SYCB04Copy
Newark Part No.16M2409
Product RangeGemini A Series
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $6.040 |
| 25+ | $5.790 |
| 50+ | $5.560 |
| 100+ | $5.330 |
| 250+ | $4.990 |
| 500+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA208SYCB04Copy
Newark Part No.16M2409
Product RangeGemini A Series
Technical Datasheet
Switch Operation(On)-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A208SYCB04 is a double-pole double-throw (DPDT) Toggle Switch with gold-plated contacts. The Gemini A series toggle switch offers one pole with multi-circuit configurations, including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants.
- Epoxy sealed terminals
- 6000 Cycles electrical life
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- Gold-plated contacts
- Stainless steel frame with brass tin plated solder support
- Printed circuit termination
Applications
Industrial, Medical, Sensing & Instrumentation, Lighting, Audio
Technical Specifications
Switch Operation
(On)-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
