
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
Product Information
Product Overview
AS4C128M8D3LC-12BCN 1Gb double-data-rate-3L (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 1Gb chip is organized as 16Mbit x 8 I/Os x 8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Power supplies: VDD and VDDQ=1.35V (1.283 to 1.45V), backward compatible to VDD and VDDQ=1.5±0.075V
- Fully synchronous operation, fast clock rate: 800MHz, differential clock, CK and CK#
- Bidirectional differential data strobe, DQS and DQS#, 8 internal banks for concurrent operation
- 8n-bit prefetch architecture, pipelined internal architecture
- Precharge and active power down, programmable mode and extended mode registers
- Additive latency: 0, CL-1, CL-2, burst type: sequential/interleave, output driver impedance control
- Auto refresh and self refresh, write leveling, ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR)
- 128M x 8 org, 78-ball FBGA package
- Commercial temperature range from 0°C to 95°C
Technical Specifications
DDR3
128M x 8bit
FBGA
1.35V
0°C
-
No SVHC (04-Feb-2026)
1Gbit
800MHz
78Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for AS4C128M8D3LC-12BCN
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
