Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1852 BK001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7000
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $317.580 |
| 5+ | $289.390 |
| 10+ | $274.920 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$317.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1852 BK001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F7000
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.072mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.889mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1852 BK001 is a 1000ft black Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- 1.37Lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
- -55 to 105°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.889mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.072mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1852 BK001
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
