Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3057 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8335
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $161.820 |
| 5+ | $147.440 |
| 10+ | $138.230 |
| 25+ | $130.100 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$161.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3057 BK005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8335
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA1.32mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.34mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3057 BK005 is a 100ft 16AWG 300V black Hook-up Wire with stranded tinned copper conductor and PVC insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 20.4lbs Maximum pull tension
- 0.41mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.34mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.32mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3057 BK005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
