Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAR1200125 BK358Copy
Newark Part No.01AC2777
Your Part Number
No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAR1200125 BK358Copy
Newark Part No.01AC2777
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type AM12 Sensor Straight 12 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The AR1200125 BK358 from Alpha Wire is a cordset. The cordset has M12 female straight connector on one end and unterminated / cut end on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- 12 poles
- 22AWG (19/36) tinned copper conductor
- Polypropylene insulation, slate zero-halogen PUR jacket
- 5x static, 10x dynamic bend radius
- Cordset handle flex applications up to 2 million flex life cycles
- Rated voltage is 300V
- C(RU)AWM I/II A/B FT2, AWM 20549/10493 approval
- Cable length is 5meter
Technical Specifications
Connector Type A
M12 Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Sensor Straight 12 Position Receptacle
Connector Type B
Free End
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
