Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoDR04QR117 TL400Copy
Newark Part No.48AC6099
Your Part Number
No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDR04QR117 TL400Copy
Newark Part No.48AC6099
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector to ConnectorM12 Straight Plug to RJ45 Plug
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
15m
Product Range
-
Connector to Connector
M12 Straight Plug to RJ45 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
