Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPMC12 SL080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AC2417
Product RangeFIT PMC Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 5+ | $28.870 |
| 10+ | $27.490 |
| 25+ | $25.770 |
| 50+ | $24.540 |
| 100+ | $23.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$32.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPMC12 SL080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AC2417
Product RangeFIT PMC Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourSlate
IP / NEMA RatingIP66, IP68
Product RangeFIT PMC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMC12 SL080 Fit® Standard Dome Design Metric Cable Gland is a great solution for providing premium cable strain relief and protection against environmental factors. Dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Packaged with an accompanying locknut and a gasket, providing a complete strain relief solution. Ideal for use in a wide range of industries including renewable energy, industrial automation and electrical equipment.
- High-strength polyamide 6 body composition in popular slate, RAL 7001, color
- Comes complete with locknut and gasket
- Robust rubber seals to protect against dripping water and water pressure
- Protection class IP68 (5 bar, 30 min), IP66
- Flammability rated to UL94V-2
- Temperature rating: -20°C to +100°C (Permanent);-30°C to +150°C (Intermittent)
- UL listed 514; CSA certified C22
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Slate
Product Range
FIT PMC Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
