Print Page
SW21 NA008
Spiral Wrap, Zero Halogen, 0.25 ", 6.35 mm, Nylon (Polyamide), Zero Halogen, Natural, 25 ft, 7.62 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSW21 NA008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28B6318
Product RangeFIT SW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $54.020 |
| 5+ | $52.410 |
| 10+ | $49.460 |
| 25+ | $48.470 |
| 50+ | $47.480 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$54.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW21 NA008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28B6318
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialNylon (Polyamide), Zero Halogen
Wrap ColorNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial0.13"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric3.18mm
Bundle Dia Max - Metric50.8mm
Product RangeFIT SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Nylon (Polyamide), Zero Halogen
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.13"
Bundle Dia Min - Metric
3.18mm
Product Range
FIT SW Series
External Diameter - Metric
6.35mm
Wrap Color
Natural
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
