Print Page
SW6 CL005
Spiral Wrap, Zero Halogen, 1 ", 25.4 mm, Polyethylene, Zero Halogen, Natural, 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSW6 CL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12C2466
Product RangeFIT SW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $638.220 |
| 2+ | $625.450 |
| 5+ | $612.690 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$638.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW6 CL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12C2466
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPolyethylene, Zero Halogen
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial1"
Bundle Dia Max - Imperial6"
Bundle Dia Min - Metric25.4mm
Bundle Dia Max - Metric152.4mm
Product RangeFIT SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
Polyethylene, Zero Halogen
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
1"
Bundle Dia Min - Metric
25.4mm
Product Range
FIT SW Series
External Diameter - Metric
25.4mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
6"
Bundle Dia Max - Metric
152.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
