Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-102387-1.
Newark Part No.28AC6355
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $9.350 |
10+ | $8.920 |
25+ | $8.890 |
50+ | $8.700 |
100+ | $8.350 |
250+ | $7.790 |
500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-102387-1.
Newark Part No.28AC6355
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
No. of Positions60Positions
Pitch Spacing2.54mm
For Use WithAmpmodu Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-102387-1 is a 60-position PCB Connector Housing made of flame-retardant black thermoplastic. The AMPMODU IV/V series receptacle housing comes with crimp method of termination to wire/cable and both the ends are closed. It is suitable for use with the 3A beryllium copper socket contacts.
- UL94V-0 Flammability rating
- 750V Dielectric withstanding voltage
- 250VAC Operating voltage
- 12mΩ Termination resistance
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
AMPMODU Mod IV Series
No. of Positions
60Positions
For Use With
Ampmodu Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate