Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963749-1Copy
Newark Part No.34M9603
Product RangeJPT
Your Part Number
15,188 In Stock
Need more?
34 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15154 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.788 |
| 25+ | $0.711 |
| 100+ | $0.682 |
| 500+ | $0.616 |
| 1000+ | $0.587 |
| 2500+ | $0.556 |
| 5000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963749-1Copy
Newark Part No.34M9603
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Zinc
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min15AWG
Wire Size AWG Max13AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Copper, Zinc
Contact Termination Type
Crimp
Wire Size AWG Max
13AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
15AWG
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
