Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-7Copy
Newark Part No.92F1213
Product RangeMTE
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.968 |
| 25+ | $0.909 |
| 50+ | $0.887 |
| 100+ | $0.865 |
| 500+ | $0.726 |
| 1000+ | $0.721 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-7Copy
Newark Part No.92F1213
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithMTE Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 104257-7 is a 8-position Receptacle Housing with black thermoplastic construction and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 267V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MTE
No. of Positions
8Positions
For Use With
MTE Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104257-7
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
