Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241608-1Copy
Newark Part No.
Full Reel35X2640
Cut Tape55W5054
Product RangeMicro-Power
Your Part Number
57,454 In Stock
Need more?
6450 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
25504 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.080 | $9.08 |
| Total Price | $9.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $7.820 |
| 25+ | $7.340 |
| 50+ | $7.020 |
| 100+ | $6.700 |
Full Reel
| Quantity | Price |
|---|---|
| 8500+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241608-1Copy
Newark Part No.
Full Reel35X2640
Cut Tape55W5054
Product RangeMicro-Power
Technical Datasheet
Product RangeMicro-Power
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max15AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241608-1 is a 18 to 15AWG Receptacle Crimp Contact made of copper-nickel-silicon with tin plated finish and gold over nickel plated contact area.
Applications
Industrial
Technical Specifications
Product Range
Micro-Power
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1241608-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
