Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165514-1Copy
Newark Part No.71Y9706
Product RangePIDG
Your Part Number
2,156 In Stock
5,000 more incoming. You can reserve stock now
137 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2019 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.800 |
| 25+ | $1.720 |
| 50+ | $1.660 |
| 100+ | $1.600 |
| 500+ | $1.340 |
| 1000+ | $1.180 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165514-1Copy
Newark Part No.71Y9706
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Pin Diameter2.08mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length18.2mm
Overall Length18.2mm
Pin Length6.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
Insulator Colour
Yellow
Terminal Material
Copper
Overall Length
18.2mm
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Wire Size AWG Max
22AWG
Pin Diameter
2.08mm
Insulator Material
Nylon (Polyamide)
Overall Length
18.2mm
Pin Length
6.9mm
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
