Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206150-1
Newark Part No.44F8392
Product RangeCPC Series 1
Technical Datasheet
1,052 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.210 |
10+ | $7.210 |
25+ | $7.210 |
50+ | $7.210 |
100+ | $7.210 |
250+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206150-1
Newark Part No.44F8392
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts37Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
Product Overview
206150-1 is a 37-position circular power connector (CPC) plug assembly.
- Operating voltage is 600VAC/600VDC
- Socket contact with protection
- 1-3/8 - 18 UNEF-2A thread size
- Cable mount (free-hanging) connector mounting
- Straight body orientation
- Black nylon - 6/6 GF housing
- Circular connector shell size is 23
- Operating temperature range from -55 to 105°C
- UL 94V-0 UL flammability rating
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
-
Product Range
CPC Series 1
No. of Contacts
37Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability