Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2063388-1
Newark Part No.83R7455
Product RangeMATE-N-LOK Series
Your Part Number
297 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.020 |
| 5+ | $23.510 |
| 10+ | $22.890 |
| 25+ | $22.120 |
| 50+ | $22.080 |
| 100+ | $22.030 |
| 250+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$25.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2063388-1
Newark Part No.83R7455
Product RangeMATE-N-LOK Series
Technical Datasheet
Product RangeMATE-N-LOK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2063388-1 is an Extraction Tool with metal tip and a plastic handle. The tip is inserted into the mating face of the housing, depressing the locking lances of the crimped contact. This action allows the contact to be extracted from the wire-entry face of the housing, miniature universal MATE-N-LOK contacts or commercial 0.062 pin contacts.
- Designed to remove miniature rectangular (MR) contacts
Applications
Maintenance & Repair
Technical Specifications
For Use With
Miniature Universal MATE-N-LOK, Miniature Rectangular, Commercial PIN 0.062 Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
MATE-N-LOK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
