Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281934-3Copy
Newark Part No.35C3490
Product RangeSUPERSEAL 1.5
Your Part Number
561,910 In Stock
Need more?
131089 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
430821 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $1.460 |
| 25+ | $1.240 |
| 100+ | $1.120 |
| 500+ | $1.000 |
| 1000+ | $0.860 |
| 2500+ | $0.820 |
| 5000+ | $0.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281934-3Copy
Newark Part No.35C3490
Product RangeSUPERSEAL 1.5
Technical Datasheet
Cable Diameter Max-
For Use WithSuperseal 1.5 Series Connectors
Product RangeSUPERSEAL 1.5
Seal MaterialSilicone Rubber
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281934-3 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a red colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 2.5mm to 3.3mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
Cable Diameter Max
-
Product Range
SUPERSEAL 1.5
SVHC
No SVHC (04-Feb-2026)
For Use With
Superseal 1.5 Series Connectors
Seal Material
Silicone Rubber
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
