Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207952-3.
Newark Part No.29AC0056
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
2,963 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 5000+ | $3.610 |
| 10000+ | $3.300 |
| 25000+ | $3.070 |
| 50000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207952-3.
Newark Part No.29AC0056
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length11.13mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
11.13mm
Thread Size - Imperial
4-40
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate