Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No534206-8Copy
Newark Part No.95F1770
Product RangeAMPMODU Mod II Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.710 |
| 25+ | $5.050 |
| 50+ | $4.390 |
| 100+ | $4.340 |
| 500+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No534206-8Copy
Newark Part No.95F1770
Product RangeAMPMODU Mod II Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows-
No. of Contacts16Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU Mod II Series
Contact Material-
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCLead
Alternatives for 534206-8
3 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
No. of Contacts
16Contacts
Product Range
AMPMODU Mod II Series
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
-
Contact Termination Type
Through Hole Straight
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
