Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No534998-5Copy
Newark Part No.95B1638
Product RangeAMPMODU Mod IV Series
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.530 |
| 25+ | $1.890 |
| 50+ | $1.760 |
| 100+ | $1.630 |
| 500+ | $1.610 |
| 1000+ | $1.600 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No534998-5Copy
Newark Part No.95B1638
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeAMPMODU Mod IV Series
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole Straight
SVHCLead
Alternatives for 534998-5
3 Products Found
Product Overview
The 534998-5 is a 10-way 2-row MOD IV Board-to-board Receptacle with gold-plated phosphor bronze contacts. The board-to-board connector comes with top closed entry thermoplastic housing, board standoff and tin-plated solder tail. The receptacle mates with headers. TE recommends mating gold or duplex plated headers with duplex plated receptacle assemblies. To obtain the minimum mating post length, add 0.51mm (not including the post lead in chamfer) to the maximum point-of-contact dimension.
- Low profile
- Stackable
- 333VAC Voltage
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- 2A Contact current rating
- 12MΩ Contact resistance
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
AMPMODU Mod IV Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
