Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61137-1Copy
Newark Part No.34B695
Your Part Number
4,430 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 10+ | $0.118 |
| 25+ | $0.111 |
| 100+ | $0.101 |
| 500+ | $0.092 |
| 1000+ | $0.088 |
| 2500+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61137-1Copy
Newark Part No.34B695
Technical Datasheet
Product Range-
TerminationSolder
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Pin Diameter2.36mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
Overall Length10.29mm
Pin Length6.22mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Phosphor Bronze
Pin Length
6.22mm
Termination
Solder
Wire Size AWG Max
-
Pin Diameter
2.36mm
Insulator Material
Uninsulated
Overall Length
10.29mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 61137-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
