Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640445-2Copy
Newark Part No.90F4053
Product RangeMTA-156 Series
Your Part Number
23,020 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 10+ | $0.145 |
| 25+ | $0.134 |
| 100+ | $0.122 |
| 500+ | $0.111 |
| 1000+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640445-2Copy
Newark Part No.90F4053
Product RangeMTA-156 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-156 Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640445-2 is a 2-way 1-row Vertical Housing with polyester body and tin-plated copper-alloy contacts, 3.96mm pitch spacing, inline contact layout and through hole termination. This vertical housing is suitable for use with printed circuit board.
- Natural colour housing
- UL94V-0 Flammability rating
- 600VAC Operating voltage
- 7A Contact current rating
- 100µinch Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
No. of Contacts
2Contacts
Product Range
MTA-156 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 640445-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
