Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-2Copy
Newark Part No.95F2690
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (L.P.)
Your Part Number
156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.540 |
| 10+ | $15.730 |
| 25+ | $13.900 |
| 50+ | $13.580 |
| 100+ | $13.260 |
| 250+ | $12.850 |
| 500+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-2Copy
Newark Part No.95F2690
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (L.P.)
Technical Datasheet
Product RangeType XII Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66741-2 is a Power Contact made of copper with silver plated finish. The Type XII series crimp socket contact accepts 10AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
- 35A Rated current
Applications
Industrial
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
