Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-8Copy
Newark Part No.52F088
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (L.P.)
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.980 |
| 10+ | $16.900 |
| 25+ | $15.500 |
| 50+ | $14.220 |
| 100+ | $13.540 |
| 250+ | $12.690 |
| 500+ | $12.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-8Copy
Newark Part No.52F088
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (L.P.)
Technical Datasheet
Product RangeType XII Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCLead
Product Overview
The 66741-8 is a socket Power Contact made of copper with tin plated finish. It accepts 10AWG wire size. The Type XII series crimp contact is suitable for G series, M series and CPC connectors.
- 15A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
10AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Alternatives for 66741-8
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
