Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-534206-0Copy
Newark Part No.52K4540
Product RangeAMPMODU Mod II Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.070 | $1.760 |
| 10+ | $6.960 | $1.760 |
| 25+ | $6.640 | $1.760 |
| 50+ | $6.620 | $1.760 |
| 100+ | $6.580 | $1.760 |
| 250+ | $6.240 | $1.760 |
| 500+ | $6.170 | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-534206-0Copy
Newark Part No.52K4540
Product RangeAMPMODU Mod II Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeAMPMODU Mod II Series
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Alternatives for 7-534206-0
5 Products Found
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
AMPMODU Mod II Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
