Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966067-2Copy
Newark Part No.52R4343
Your Part Number
102,334 In Stock
Need more?
4006 Delivery in 1-3 Business Days(US stock)
98328 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 10+ | $0.133 |
| 25+ | $0.119 |
| 100+ | $0.114 |
| 500+ | $0.093 |
| 1000+ | $0.088 |
| 2500+ | $0.087 |
| 5000+ | $0.084 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966067-2Copy
Newark Part No.52R4343
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length14mm
Insulator ColourWhite
Product Range-
Overall Length8mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper Alloy
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 966067-2 is a DIN Wire Ferrule Terminal made of cooper with tin plated finish. This Buchanan series closed barrel straight insulated tubular end sleeve features a white PP (polypropylene) insulator and crimp termination. It accepts 20AWG wire.
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
8mm
Terminal Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
14mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (3)
Alternatives for 966067-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
