Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966144-1Copy
Newark Part No.52R4346
Your Part Number
45,352 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 10+ | $0.190 |
| 25+ | $0.173 |
| 100+ | $0.165 |
| 500+ | $0.151 |
| 1000+ | $0.144 |
| 2500+ | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966144-1Copy
Newark Part No.52R4346
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product Range-
Overall Length15mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 966144-1 is a closed barrel double Wire Ferrule Terminal with plastic sleeve. It accepts 20AWG wire.
- Straight terminal orientation
- 11mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (3)
Alternatives for 966144-1
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
