Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoRT425024Copy
Newark Part No.10R5011
Product RangeRT2 Series
Also Known As8-1393243-5
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.830 |
| 10+ | $14.630 |
| 25+ | $14.350 |
| 50+ | $13.610 |
| 100+ | $12.880 |
| 250+ | $12.370 |
| 500+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoRT425024Copy
Newark Part No.10R5011
Product RangeRT2 Series
Also Known As8-1393243-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance1.44kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT425024 is a general-purpose, low-power PCB relay. Typical applications include boiler control, timers, garage door control, POS automation, and interface modules. Approvals include VDE Cert. No. 40007571, UL E214025, cCSAus 1142018, CQC 18002197247 (monostable), CQC 20002275223 (china production), CQC 08001027262 (china production).
- 5KV/10mm coil-contact, reinforced insulation, gold AgNi90/10 contact
- Product in accordance to IEC60335-1
- Contact number of poles are 2, 2 form C DPDT-CO contact arrangement
- 1440 ohm coil resistance, 400VAC maximum contact switching voltage
- 2500Vrms insulation initial dielectric between adjacent contacts
- 8A contact limiting breaking/continuous current
- 15A contact limiting making current, 8A contact current rating
- 24VDC coil voltage, 250VAC contact voltage
- RTII environmental category of protection, -40 to 85°C operating temperature range
- 0.618inch height, 1.14inch length, 0.5inch width
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RT425024
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
