Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713Copy
Newark Part No.29Y6836
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.420 |
| 5+ | $59.260 |
| 10+ | $56.960 |
| 25+ | $54.670 |
| 50+ | $54.400 |
| 100+ | $53.220 |
| 250+ | $53.210 |
Price for:Each
Minimum: 1
Multiple: 1
$63.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713Copy
Newark Part No.29Y6836
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Telaire T6713 CO2 Module is ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation.
- An affordable gas sensing solution for OEMs
- Eliminates the need for calibration in most applications with Telaire’s patented ABC LogicTM software. Lifetime calibration warranty
- A reliable sensor design based on 20 years of engineering and manufacturing expertise
- Flexible CO2 sensor platform designed to interact with other microprocessor devices
- Compact design and versatile interface options for simple product integration
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 3%
Product Range
-
Particle Count Max
2000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
