Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020130-H061A01LF
Newark Part No.99R4185
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $0.603 |
Price for:Each
Minimum: 1960
Multiple: 140
$1,181.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020130-H061A01LF
Newark Part No.99R4185
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product Range-
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate