Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE515546DS-008Copy
Newark Part No.49AC7020
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $316.730 |
Price for:Each
Minimum: 1
Multiple: 1
$316.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE515546DS-008Copy
Newark Part No.49AC7020
Technical Datasheet
Connector Type AIEEE-488 / GPIB 24 Position Plug
Connector Type BIEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial26.2ft
Cable Length - Metric8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial
26.2ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric
8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
