Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYF0004-001.5MCopy
Newark Part No.37AJ9060
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $332.490 | $98.490 |
Price for:Each
Minimum: 1
Multiple: 1
$98.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYF0004-001.5MCopy
Newark Part No.37AJ9060
Technical Datasheet
Connector Type AQSFP-DD Plug
Connector Type BQSFP-DD Plug
Cable Length - Imperial4.92ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
QSFP-DD Plug
Cable Length - Imperial
4.92ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
QSFP-DD Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
