Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165737Copy
Newark Part No.01M3403
Product Range17E Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 5+ | $9.630 |
| 10+ | $9.430 |
| 25+ | $9.240 |
| 50+ | $9.110 |
| 100+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165737Copy
Newark Part No.01M3403
Product Range17E Series
Technical Datasheet
Product Range17E Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 17E165737 is a Metal Backshell for use with D-sub connector, hexavalent chromium-free zinc-plated zinc alloy shell, black thermoplastic insert tree and hexavalent chromium-free zinc-plated steel hardware.
Applications
Industrial
Technical Specifications
Product Range
17E Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
