Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17281Copy
Newark Part No.01M3407
Product Range17E Series
Also Known As17E-1728-1
Your Part Number
9,899 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.770 |
| 25+ | $4.510 |
| 50+ | $4.320 |
| 100+ | $4.070 |
| 250+ | $3.880 |
| 500+ | $3.750 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17281Copy
Newark Part No.01M3407
Product Range17E Series
Also Known As17E-1728-1
Technical Datasheet
Product Range17E Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
Amphenol’s black plastic backshell accommodates most standard and high-density D-Subminiature connectors and is appropriate for most cable assemblies. This version is economical and highly durable. The split-grommet insert provides cable strain relief while making it easy to assemble. To be used with 50 pin Standard OR 78 pin HD connectors; 0.35in-0.64in cable diameter.
- Mounting Hardware: Steel, clear zinc finish
Technical Specifications
Product Range
17E Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
